Image is representational - see manufacturer specifications

Electroswitch Electronic Products Authorized Distributor

C4D0904N-A

Fully Enclosed Rotary Switch - 9 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fully Enclosed Rotary Switch - 9 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 90° Index - Solder Terminals
Search Keywords: C4D0904NA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Electroswitch Electronic Products
Part No: C4D0904N-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: 9P4T
Actuator Length: 12.7 mm
Dimension: 38.1 x 38.1 x 42.34 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.5@28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C4D0904N-A RoHS compliant?
Yes, C4D0904N-A is RoHS compliant.
What is the lead time for C4D0904N-A?
The standard lead time for C4D0904N-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
7
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$65.18
10
$63.20
25
$60.60
50
$47.52
100
$35.76
250 +
$34.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!