- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SL1200
Electronic Devices Inc
SL1200
Diode Switching 12KV 0.04A 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Electronic Devices Inc |
| Part No: | SL1200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Dimension: | 10.16 x 3.18 mm |
| Configuration: | Single |
| Maximum Continuous Forward Current: | 0.04@Ta=50C A |
| Operating Temperature: | -55 to 150 °C |
| Family: | SL1200 |