Image is representational - see manufacturer specifications

Electrocube Authorized Distributor

RG2031-3

Cap RC Network 0.1uF 600V 20% 47 Ohm 10% 1/2W 1R/1C 80°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap RC Network 0.1uF 600V 20% 47 Ohm 10% 1/2W 1R/1C 80°C
Search Keywords: RG20313
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Electrocube
Part No: RG2031-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 25.4 x 9.91 x 16 mm
Family: RG2031
Capacitance Tolerance: 20 %
Capacitance Value: 0.1 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RG2031-3 RoHS compliant?
Yes, RG2031-3 is RoHS compliant.
What is the lead time for RG2031-3?
The standard lead time for RG2031-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.49
25
$23.25
50
$18.65
100
$15.01
250
$11.97
500
$10.01
1,000
$8.34
2,500 +
$7.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!