- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- RG2031-1
Electrocube
RG2031-1
The RG2031-1 is a single-phase RC network featuring a 0.1 MFD capacitance and 22 Ohm resistance for noise suppression.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Electrocube |
| Part No: | RG2031-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536300000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Family: | RG |
| Capacitance Value: | 0.1 uF |
| Dimension: | 25.4 x 9.65 x 16 mm |
| Capacitance Tolerance: | 20 % |