- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- RG1781-8
RG1781-8
Electrocube
Cap RC Network 1uF 200V 10% 220 Ohm 10% 1/2W 1R/1C 80°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap RC Network 1uF 200V 10% 220 Ohm 10% 1/2W 1R/1C 80°C
Search Keywords: RG17818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electrocube
-
Part No:RG1781-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:RG
-
Capacitance Tolerance:10 %
-
Dimension:25.4 x 12.7 x 17.78 mm
-
Capacitance Value:1 uF
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$36.89
25
$35.05
50
$21.57
75
$17.07
100 +
$16.73
Click for Quote
Log in
to unlock special pricing