- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor RC Network ›
- RG1676-16
Electrocube
RG1676-16
RC NETWORK, SINGLE-PHASE HEAVY DUTY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Electrocube |
| Part No: | RG1676-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Lead Diameter: | 1.29 mm |
| Family: | RG |
| Capacitance Value: | 0.52454uF |
| Dimension: | 34.8mm x 32.51mm x 76.22470mm |
| Failure Rate: | N/R |
| Capacitance Tolerance: | 102453% |