- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMDRD100KMY
Electrocube
MMDRD100KMY
Film Capacitor - .1 µf - 250V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - .1 µf - 250V.
Search Keywords: MMDRD100KMY
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Electrocube |
| Part No: | MMDRD100KMY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536250020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MMDRD100KMY RoHS compliant?
Yes, MMDRD100KMY is RoHS compliant.
What is the lead time for MMDRD100KMY?
The standard lead time for MMDRD100KMY is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 2500
Stock lot only:
17
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
2 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$2.145
2,500
$1.950
5,000
$1.030
7,500
$0.710
10,000 +
$0.690
Click for Quote
Log in
to unlock special pricing