- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 330B1B105K
Electrocube
330B1B105K
Cap Film 1uF 100V PPS 10% (19.812 X 9.906 X 7.366mm) Axial 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electrocube
-
Part No:330B1B105K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Dielectric:PPS
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:19.812 x 9.906 x 7.366 mm