- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 608489050008049
608489050008049
Elco / AVX
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 608489050008049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Elco / AVX
-
Part No:608489050008049
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
9 Weeks
can ship
8/10/26