Elco / AVX

278071110010833

Conn Daughter Card RCP 110 POS 2mm Press Fit RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Daughter Card RCP 110 POS 2mm Press Fit RA Thru-Hole
Search Keywords: 278071110010833
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Elco / AVX
Part No: 278071110010833
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Daughter Card
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 110
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 278071110010833 RoHS compliant?
Yes, 278071110010833 is RoHS compliant.
What is the lead time for 278071110010833?
The standard lead time for 278071110010833 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,917
Ships today, if you order in
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.18
10
$19.75
100 +
$16.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!