Image is representational - see manufacturer specifications

Elco / AVX

208458160031025

Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole
Search Keywords: 208458160031025
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Elco / AVX
Part No: 208458160031025
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 160
Termination Method: PRESS FIT
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 208458160031025 RoHS compliant?
Yes, 208458160031025 is RoHS compliant.
What is the lead time for 208458160031025?
The standard lead time for 208458160031025 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.99
544 +
$9.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!