- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 205061100051861
Elco / AVX
205061100051861
Conn Board to Board RCP 100 POS 2.54mm Solder ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Elco / AVX
-
Part No:205061100051861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C