- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 105061050103856
Elco / AVX
105061050103856
Conn Board to Board PL 50 POS 2.54mm Solder RA Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Elco / AVX
-
Part No:105061050103856
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier's Standard Package:
1 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C