- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 086222026001800
Elco / AVX
086222026001800
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Elco / AVX
-
Part No:086222026001800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:26
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.4 A
-
Dimension:17.5 x 4.9 x 1.95 mm
-
Operating Temperature:-40 to 85 °C