Image is representational - see manufacturer specifications

Elco / AVX

008380050002010

Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 008380050002010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Elco / AVX
Part No: 008380050002010
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 1 A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 008380050002010 RoHS compliant?
Yes, 008380050002010 is RoHS compliant.
What is the lead time for 008380050002010?
The standard lead time for 008380050002010 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,191
Ships today, if you order in
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.37
1,680 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!