- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 006208508110000
Elco / AVX
006208508110000
Conn FFC/FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Elco / AVX |
| Part No: | 006208508110000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 8 |
| Pitch: | 2 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 1 A |
| Dimension: | 14.6 x 4.5 x 5 mm |
| Operating Temperature: | -30 to 85 °C |