- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1816
Eiko Ltd
1816
Miniature Bayonet Base Bulb.- T-31/4 Type - 13V - 0.33A.
Accessories Notify Me
RoHS Compliant
Description
+
Miniature Bayonet Base Bulb.- T-31/4 Type - 13V - 0.33A.
Search Keywords: 1816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eiko Ltd
-
Part No:1816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1816 RoHS compliant?
Yes, 1816 is RoHS compliant.
What is the lead time for 1816?
The standard lead time for 1816 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$4.01
25
$2.81
50
$2.03
100 +
$1.47
Click for Quote
Log in
to unlock special pricing