- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ETP10096
EI Sensor Technologies
ETP10096
Thermistor Probe - #8 Flag - 10K 1% - Teflon - 150°C Max
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thermistor Probe - #8 Flag - 10K 1% - Teflon - 150°C Max
Search Keywords: ETP10096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:ETP10096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:NTC
-
Mounting:Probe
-
Accuracy:±1 %
-
Sensitivity Index:3977 K
-
Thermal Time Constant:NA
-
Operating Temperature:+150°C Max
-
Resistance @ 25C:10000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.3914681%/°C
-
Supplier Package:Flag Terminal
Product Guides
+
Frequently Asked Questions
Is ETP10096 RoHS compliant?
Yes, ETP10096 is RoHS compliant.
What is the lead time for ETP10096?
The standard lead time for ETP10096 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
10
7 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
70
$4.38
130
$3.32
190
$3.09
250 +
$3.02
Click for Quote
Log in
to unlock special pricing