- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ETP10072
EI Sensor Technologies
ETP10072
Thermistor Probe - 1/4-18 NPT - 10K 1% - 105°C Max
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thermistor Probe - 1/4-18 NPT - 10K 1% - 105°C Max
Search Keywords: ETP10072
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EI Sensor Technologies |
| Part No: | ETP10072 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | NTC |
| Mounting: | Probe |
| Accuracy: | ±1 % |
| Sensitivity Index: | 3977 K |
| Operating Temperature: | +105°C Max |
| Resistance @ 25C: | 10000 Ohm |
| Thermal Coefficient: | -4.414681%/°C |
| Supplier Package: | S/S NPT |
Product Guides
+
Frequently Asked Questions
Is ETP10072 RoHS compliant?
Yes, ETP10072 is RoHS compliant.
What is the lead time for ETP10072?
The standard lead time for ETP10072 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
10
7 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
90
$11.69
180
$11.14
270
$11.11
350 +
$10.55
Click for Quote
Log in
to unlock special pricing