- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ETP10071
ETP10071
EI Sensor Technologies
Thermistor Probe - 1/8-27 NPT - 10K 1% - 105°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor Probe - 1/8-27 NPT - 10K 1% - 105°C Max
Search Keywords: ETP10071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:ETP10071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:NTC
-
Mounting:Probe
-
Accuracy:±1 %
-
Sensitivity Index:3977 K
-
Thermal Time Constant:NA
-
Operating Temperature:+105°C Max
-
Resistance @ 25C:10000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.414681%/°C
-
Dimension:N/A
-
Supplier Package:S/S NPT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
10
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
90
$13.18
180
$8.16
270
$6.45
350 +
$6.32
Click for Quote
Log in
to unlock special pricing