- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ETP10006
ETP10006
EI Sensor Technologies
Thermistor Probe - Hex Head - 10K 1% - Kynar - 125°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor Probe - Hex Head - 10K 1% - Kynar - 125°C Max
Search Keywords: ETP10006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:ETP10006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:NTC
-
Mounting:Probe
-
Accuracy:±1 %
-
Sensitivity Index:3892 K
-
Thermal Time Constant:NA
-
Operating Temperature:+125°C Max
-
Resistance @ 25C:10000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.3914681%/°C
-
Supplier Package:Hex Head
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
Order Increment:
10
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
130
$18.70
250
$9.90
380
$6.97
500 +
$6.83
Click for Quote
Log in
to unlock special pricing