- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ETP10005
EI Sensor Technologies
ETP10005
Thermistor Probe - Vinyl - 10K 1% - PVC - 80°C Max
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thermistor Probe - Vinyl - 10K 1% - PVC - 80°C Max
Search Keywords: ETP10005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:ETP10005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:NTC
-
Mounting:Probe
-
Accuracy:±1 %
-
Sensitivity Index:3892 K
-
Thermal Time Constant:NA
-
Operating Temperature:+80°C Max
-
Resistance @ 25C:10000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.414681%/°C
-
Supplier Package:Vinyl Housing
Product Guides
+
Frequently Asked Questions
Is ETP10005 RoHS compliant?
Yes, ETP10005 is RoHS compliant.
What is the lead time for ETP10005?
The standard lead time for ETP10005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
10
7 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
320
$3.24
630
$2.00
940
$1.58
1,250 +
$1.55
Click for Quote
Log in
to unlock special pricing