Image is representational - see manufacturer specifications

EI Sensor Technologies Authorized Distributor

ERTD2A101C

The ERTD2A101C is a platinum RTD element designed for precise temperature measurement over a wide range.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The ERTD2A101C is a platinum RTD element designed for precise temperature measurement over a wide range.
Search Keywords: ERTD2A101C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EI Sensor Technologies
Part No: ERTD2A101C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Pt RTD
Mounting: PCB Thru Hole
Accuracy: 0.15°C
Thermal Time Constant: 7.5 seconds
Operating Temperature: -200 to +750°C
Resistance @ 25C: 100 ohm
Description of Terminals: Radial Leads
Dimension: 1.614675(Max)mm x 1.73(Max)mm x 5(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERTD2A101C RoHS compliant?
Yes, ERTD2A101C is RoHS compliant.
What is the lead time for ERTD2A101C?
The standard lead time for ERTD2A101C is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
19
$49.73
38
$30.60
56
$24.66
75 +
$24.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!