- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERTD1A101
EI Sensor Technologies
ERTD1A101
RTD Element - 100 ohm (+/-) 0.06% - +500°C Max
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
RTD Element - 100 ohm (+/-) 0.06% - +500°C Max
Search Keywords: ERTD1A101
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EI Sensor Technologies |
| Part No: | ERTD1A101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Pt RTD |
| Mounting: | PCB Thru Hole |
| Accuracy: | 0.15°C |
| Thermal Time Constant: | 10 seconds |
| Operating Temperature: | -50 to +500°C |
| Resistance @ 25C: | 100 ohm |
| Description of Terminals: | Radial Leads |
| Dimension: | 1.7mm x 1.52mm x 2.814675(Max)mm |
Product Guides
+
Frequently Asked Questions
Is ERTD1A101 RoHS compliant?
Yes, ERTD1A101 is RoHS compliant.
What is the lead time for ERTD1A101?
The standard lead time for ERTD1A101 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
125
$3.91
250
$3.71
375
$3.67
500 +
$3.63
Click for Quote
Log in
to unlock special pricing