Image is representational - see manufacturer specifications

EI Sensor Technologies Authorized Distributor

ERP10075-102-A-11-0036

RTD Probe - Copper - 1K ohm (+/-) 0.06% - 150°C Max

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RTD Probe - Copper - 1K ohm (+/-) 0.06% - 150°C Max
Search Keywords: ERP10075102A110036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EI Sensor Technologies
  • Part No:
    ERP10075-102-A-11-0036
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Pt RTD
  • Mounting:
    Probe
  • Accuracy:
    0.15°C
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +150°C Max
  • Resistance @ 25C:
    N/A
  • Description of Terminals:
    XLPE Leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    4.49mm x 19.98mm x 4.1614675mm
  • Supplier Package:
    Copper Housing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERP10075-102-A-11-0036 RoHS compliant?
Yes, ERP10075-102-A-11-0036 is RoHS compliant.
What is the lead time for ERP10075-102-A-11-0036?
The standard lead time for ERP10075-102-A-11-0036 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.67
10
$12.42
25
$12.17
50
$11.92
75
$11.69
100 +
$11.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!