- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERP10075-101-A-11-0036
EI Sensor Technologies
ERP10075-101-A-11-0036
RTD Probe - Copper - 100 ohm (+/-) 0.06% - 150°C Max
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
RTD Probe - Copper - 100 ohm (+/-) 0.06% - 150°C Max
Search Keywords: ERP10075101A110036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:ERP10075-101-A-11-0036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:0.15°C
-
Sensitivity Index:N/A
-
Thermal Time Constant:NA
-
Operating Temperature:+150°C Max
-
Resistance @ 25C:N/A
-
Description of Terminals:XLPE Leads
-
Thermal Coefficient:N/A
-
Dimension:4.49mm x 19.98mm x 4.1614675mm
-
Supplier Package:Copper Housing
Product Guides
+
Frequently Asked Questions
Is ERP10075-101-A-11-0036 RoHS compliant?
Yes, ERP10075-101-A-11-0036 is RoHS compliant.
What is the lead time for ERP10075-101-A-11-0036?
The standard lead time for ERP10075-101-A-11-0036 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$31.39
25
$19.96
50
$19.21
75
$18.60
100 +
$18.51
Click for Quote
Log in
to unlock special pricing