Image is representational - see manufacturer specifications

EI Sensor Technologies Authorized Distributor

ERP10015

RTD Probe - Threaded - 100 ohm (+/-) 0.06% - 200°C Max

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RTD Probe - Threaded - 100 ohm (+/-) 0.06% - 200°C Max
Search Keywords: ERP10015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EI Sensor Technologies
  • Part No:
    ERP10015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Type:
    Pt RTD
  • Mounting:
    Probe
  • Accuracy:
    0.15°C
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +200°C Max
  • Resistance @ 25C:
    100 ohm
  • Description of Terminals:
    Teflon Leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    N/A
  • Supplier Package:
    S/S NPT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERP10015 RoHS compliant?
Yes, ERP10015 is RoHS compliant.
What is the lead time for ERP10015?
The standard lead time for ERP10015 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$66.21
5
$46.27
10
$40.42
25
$38.90
50
$37.67
100
$37.58
250 +
$37.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!