- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERP10008
ERP10008
EI Sensor Technologies
RTD Probe - Threaded - 100 ohm (+/-) 0.06% - 105°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RTD Probe - Threaded - 100 ohm (+/-) 0.06% - 105°C Max
Search Keywords: ERP10008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:ERP10008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:0.15°C
-
Sensitivity Index:N/A
-
Thermal Time Constant:NA
-
Operating Temperature:+105°C Max
-
Resistance @ 25C:N/A
-
Description of Terminals:PVC Leads
-
Thermal Coefficient:N/A
-
Supplier Package:S/S NPT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$21.33
10
$20.27
20
$19.25
40 +
$18.29
Click for Quote
Log in
to unlock special pricing