- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- EPT330T103
EPT330T103
EI Sensor Technologies
Thermistor - DO-35 Glass Encap - 10K ohm 1.0°C Max - 300°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor - DO-35 Glass Encap - 10K ohm 1.0°C Max - 300°C Max
Search Keywords: EPT330T103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:EPT330T103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533904000
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±1.0°C
-
Sensitivity Index:3575 K
-
Thermal Time Constant:NA
-
Operating Temperature:+300°C Max
-
Resistance @ 25C:10000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.3914681%/°C
-
Supplier Package:DO-35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.293
500
$0.278
1,000
$0.265
2,000 +
$0.251
Click for Quote
Log in
to unlock special pricing