- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- EPT130S222
EPT130S222
EI Sensor Technologies
Thermistor - Epoxy - 2.2K ohm 0.5°C Max - 150°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor - Epoxy - 2.2K ohm 0.5°C Max - 150°C Max
Search Keywords: EPT130S222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:EPT130S222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±0.5 °C
-
Sensitivity Index:3892 K
-
Thermal Time Constant:NA
-
Operating Temperature:+150°C Max
-
Resistance @ 25C:2252 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.3914681%/°C
-
Dimension:N/A
-
Supplier Package:Radial
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$1.20
750
$0.90
1,150
$0.84
1,500 +
$0.82
Click for Quote
Log in
to unlock special pricing