Image is representational - see manufacturer specifications

EI Sensor Technologies Authorized Distributor

EPT130Q103

Thermistor - Epoxy - 10K ohm 0.1C - 150°C Max

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thermistor - Epoxy - 10K ohm 0.1C - 150°C Max
Search Keywords: EPT130Q103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EI Sensor Technologies
  • Part No:
    EPT130Q103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.1 °C
  • Sensitivity Index:
    3892 K
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +150°C Max
  • Resistance @ 25C:
    10000 Ohm
  • Description of Terminals:
    NA
  • Thermal Coefficient:
    -4.3914681%/°C
  • Dimension:
    N/A
  • Supplier Package:
    Radial
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EPT130Q103 RoHS compliant?
Yes, EPT130Q103 is RoHS compliant.
What is the lead time for EPT130Q103?
The standard lead time for EPT130Q103 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 961
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
650
Order Increment:
50
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.54
100
$2.51
200
$2.33
400
$2.25
650
$2.15
1,250
$2.12
1,900
$2.11
2,500 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!