- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- EL3406K501
EL3406K501
EI Sensor Technologies
Thermistor - SMT MELF - 500 ohm 10% - 220°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor - SMT MELF - 500 ohm 10% - 220°C Max
Search Keywords: EL3406K501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:EL3406K501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±10 %
-
Sensitivity Index:2952 K
-
Thermal Time Constant:NA
-
Operating Temperature:+220°C Max
-
Resistance @ 25C:500 ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-3.3214681%/°C
-
Supplier Package:SMT Melf
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.336
100
$0.320
200
$0.304
400 +
$0.288
Click for Quote
Log in
to unlock special pricing