- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- EGR6267J105
EI Sensor Technologies
EGR6267J105
Thermistor - Glass Coated Chip - 1Meg ohm 5% - 300°C Max
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thermistor - Glass Coated Chip - 1Meg ohm 5% - 300°C Max
Search Keywords: EGR6267J105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:EGR6267J105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±5 %
-
Sensitivity Index:4415 K
-
Thermal Time Constant:NA
-
Operating Temperature:+300°C Max
-
Resistance @ 25C:1000000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.9814681%/°C
-
Supplier Package:SMT Melf
Product Guides
+
Frequently Asked Questions
Is EGR6267J105 RoHS compliant?
Yes, EGR6267J105 is RoHS compliant.
What is the lead time for EGR6267J105?
The standard lead time for EGR6267J105 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
50
$0.520
100
$0.497
200
$0.472
400 +
$0.449
Click for Quote
Log in
to unlock special pricing