- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- EGR6230J104
EGR6230J104
EI Sensor Technologies
Thermistor - Glass Coated Chip - 100K ohm 5% - 300°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor - Glass Coated Chip - 100K ohm 5% - 300°C Max
Search Keywords: EGR6230J104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:EGR6230J104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±5 %
-
Sensitivity Index:3892 K
-
Thermal Time Constant:NA
-
Operating Temperature:+300°C Max
-
Resistance @ 25C:100000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.3914681%/°C
-
Supplier Package:Radial, Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.434
100
$0.412
200
$0.391
400 +
$0.372
Click for Quote
Log in
to unlock special pricing