Image is representational - see manufacturer specifications

EI Sensor Technologies Authorized Distributor

ED35S20F202

Thermistor - PTC - 2K ohm 1%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thermistor - PTC - 2K ohm 1%
Search Keywords: ED35S20F202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EI Sensor Technologies
Part No: ED35S20F202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PTC
Mounting: PCB Through Hole
Accuracy: ±1 %
Operating Temperature: +150°C Max
Resistance @ 25C: 2000 Ohm
Supplier Package: DO-35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ED35S20F202 RoHS compliant?
Yes, ED35S20F202 is RoHS compliant.
What is the lead time for ED35S20F202?
The standard lead time for ED35S20F202 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$11.38
1,000
$6.00
1,500
$4.13
2,000 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!