- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ED3530F253
ED3530F253
EI Sensor Technologies
Thermistor - DO-35 Glass Encap - 25K ohm 1% - 300°C Max
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor - DO-35 Glass Encap - 25K ohm 1% - 300°C Max
Search Keywords: ED3530F253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EI Sensor Technologies
-
Part No:ED3530F253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±1 %
-
Sensitivity Index:3892 K
-
Thermal Time Constant:NA
-
Operating Temperature:+300°C Max
-
Resistance @ 25C:25000 Ohm
-
Description of Terminals:NA
-
Thermal Coefficient:-4.3914681%/°C
-
Supplier Package:DO-35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.401
100
$0.381
200
$0.362
400 +
$0.344
Click for Quote
Log in
to unlock special pricing