Image is representational - see manufacturer specifications

EECO Authorized Distributor

480041G

DIP Switch - SP16T - N.O./N.C. - 16 Flush Shaft - 0.04A - 20VDC - 2.54mm Pitch - 20000 Cycles - SMD - Gull Wing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
DIP Switch - SP16T - N.O./N.C. - 16 Flush Shaft - 0.04A - 20VDC - 2.54mm Pitch - 20000 Cycles - SMD - Gull Wing.
Search Keywords: 480041G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EECO
Part No: 480041G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Body Orientation: Straight
Actuator Style: Flush Shaft
Actuator Length: 0 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.04@20VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 480041G RoHS compliant?
Yes, 480041G is RoHS compliant.
What is the lead time for 480041G?
The standard lead time for 480041G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$4.08
120
$3.90
300
$3.73
540
$3.58
1,020
$3.48
2,520
$3.14
5,040
$3.10
7,500 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!