- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 351102GS
Description
+
The 351102GS is a fully sealed, 10-position, side-adjust rotary DIP switch with an extended shaft and BCD 1 Pole 10 Position output code.
Search Keywords: 351102GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:351102GS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Right Angle
-
Actuator Style:Extended Shaft
-
Actuator Length:5.33 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
391
can ship 7/16/26
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$5.04
50
$4.09
100
$3.91
300
$3.74
500
$3.59
1,000
$3.04
2,500
$2.88
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing