- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 351041GSV
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Search Keywords: 351041GSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:351041GSV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Right Angle
-
Actuator Style:Flush Shaft
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$5.44
25
$4.94
100
$4.75
300
$4.56
500
$4.55
1,000
$4.03
2,500
$3.99
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing