Image is representational - see manufacturer specifications

EECO Authorized Distributor

350134GSK

The 350134GSK is a 16-position, top-adjust, extended shaft, sealed rotary DIP switch from the 3500 series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
The 350134GSK is a 16-position, top-adjust, extended shaft, sealed rotary DIP switch from the 3500 series.
Search Keywords: 350134GSK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EECO
Part No: 350134GSK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Actuator Style: Extended Shaft
Actuator Length: 4.32 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@28VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 350134GSK RoHS compliant?
Yes, 350134GSK is RoHS compliant.
What is the lead time for 350134GSK?
The standard lead time for 350134GSK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.99
25
$7.68
50
$7.18
100
$6.96
250
$6.74
500
$6.40
1,000
$6.20
2,500 +
$6.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!