- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 350108GSK
EECO
350108GSK
Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Search Keywords: 350108GSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:350108GSK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:4.32 mm
-
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 350108GSK RoHS compliant?
Yes, 350108GSK is RoHS compliant.
What is the lead time for 350108GSK?
The standard lead time for 350108GSK is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$3.30
100
$3.21
250
$3.16
500
$3.06
1,000
$3.01
2,500
$2.97
5,000
$2.95
7,500 +
$2.94
Click for Quote
Log in
to unlock special pricing