- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 350102GS
Description
+
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Search Keywords: 350102GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:350102GS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:5.33 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$3.91
100
$3.90
250
$3.62
500
$3.42
1,000
$2.90
2,500
$2.75
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT