- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 350012GS
Available Replacements
EECO
350012GS
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Search Keywords: 350012GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:350012GS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Flush Shaft
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
What replaces 350012GS?
The recommended replacement for 350012GS is 330012GS from EECO, available from OnlineComponents.com.
Is 350012GS RoHS compliant?
Yes, 350012GS is RoHS compliant.
What is the lead time for 350012GS?
The standard lead time for 350012GS is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$3.91
100
$3.90
250
$3.62
500
$3.42
1,000
$2.90
2,500
$2.75
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing