- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 331112GS
Description
+
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Search Keywords: 331112GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:331112GS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Actuator Style:Extended Shaft
-
Actuator Length:5.33 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,182
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.89
25
$5.54
100
$5.12
500
$4.75
1,000 +
$4.44
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT