- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 275001MY
EECO
275001MY
Rotary DIP Switch - 1 Pole Decimal - 28VDC@125mA - PCB Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rotary DIP Switch - 1 Pole Decimal - 28VDC@125mA - PCB Through Hole
Search Keywords: 275001MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:275001MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is 275001MY RoHS compliant?
Yes, 275001MY is RoHS compliant.
What is the lead time for 275001MY?
The standard lead time for 275001MY is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$17.51
24
$10.55
96
$9.88
250
$8.86
600 +
$8.32
Click for Quote
Log in
to unlock special pricing