- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 272102M
Description
+
Slide Switch - On-Off - 1 Pole - 10 Position - Binary - 10A - 500V - PC Pin - PCB Mount.
Search Keywords: 272102M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:272102M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.77
24
$16.00
48
$15.52
72
$15.07
120
$12.66
264
$12.63
504 +
$12.32
Click for Quote
Log in
to unlock special pricing