Image is representational - see manufacturer specifications

EECO Authorized Distributor

231002G

Switch DIP N.O./N.C. SP10T 10 Dial 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP10T 10 Dial 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: 231002G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EECO
Part No: 231002G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 44
Body Orientation: Right Angle
Actuator Style: Dial
Actuator Length: 0 mm
Number of Positions: 10
Pole Throw Configuration: SP10T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 231002G RoHS compliant?
Yes, 231002G is RoHS compliant.
What is the lead time for 231002G?
The standard lead time for 231002G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 281
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
22
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.22
10
$12.19
22
$12.16
44
$9.12
66
$8.51
88 +
$8.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!