Image is representational - see manufacturer specifications

EECO Authorized Distributor

230056GB

Switch DIP N.O./N.C. DP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. DP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: 230056GB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EECO
Part No: 230056GB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Body Orientation: Straight
Actuator Style: Flush Screwdriver
Actuator Length: 0 mm
Number of Positions: 10
Pole Throw Configuration: DP10T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 230056GB RoHS compliant?
Yes, 230056GB is RoHS compliant.
What is the lead time for 230056GB?
The standard lead time for 230056GB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,243
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.98
40
$6.34
80
$5.99
120
$5.86
280
$5.67
520
$5.66
1,000 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!