- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 2276G
Description
+
Thumbwheel Switch
Search Keywords: 2276G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:2276G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 75 °C
-
Termination Style:Solder/Connector
Product Guides
+
Frequently Asked Questions
Is 2276G RoHS compliant?
Yes, 2276G is RoHS compliant.
What is the lead time for 2276G?
The standard lead time for 2276G is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$123.58
5
$118.80
10
$116.26
25
$113.93
50
$112.48
100 +
$111.79
Click for Quote
Log in
to unlock special pricing