Image is representational - see manufacturer specifications

EECO Authorized Distributor

2228M

The 2228M is a 1-pole, 10-position BCD (Binary-Coded Decimal) thumbwheel switch with a spray matte finish.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2228M is a 1-pole, 10-position BCD (Binary-Coded Decimal) thumbwheel switch with a spray matte finish.
Search Keywords: 2228M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EECO
Part No: 2228M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Thumbwheel
Circuit Code: BCD
Number of Positions: 10
Mounting: Panel, Rear Mount
Contact Rating @ Voltage: 3 A
Maximum AC Voltage Rating: 115 V
Maximum DC Voltage Rating: 28 V
Maximum Contact Resistance: 100 mOhm
Operating Temperature: -40 to 75 °C
Termination Style: Solder/Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2228M RoHS compliant?
Yes, 2228M is RoHS compliant.
What is the lead time for 2228M?
The standard lead time for 2228M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
3
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.33
3
$126.02
5
$113.42
8
$99.24
10 +
$97.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!